ABRACON ASCO-25.000MHZ-EK-T3
| Manufacturer | |
| Mfr. Part # | ASCO-25.000MHZ-EK-T3 |
| LCSC Part # | C1987299 |
| Package | SMD1612-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz CMOS SMD |
| Description | 3.3V 6mA CMOS SMD1612-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Package | SMD1612-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7326 | $ 2.73 |
10+ | $ 2.6644 | $ 26.64 |
30+ | $ 2.6179 | $ 78.54 |
100+ | $ 2.5714 | $ 257.14 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$