LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL1-16.000MHZ-EK-T product image
Images for reference only

ABRACON ASFL1-16.000MHZ-EK-TRoHS

Manufacturer
MPN
ASFL1-16.000MHZ-EK-T
LCSC Part #
C1987257
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 16MHz HCMOS TTL SMD
Datasheetpdf iconABRACON ASFL1-16.000MHZ-EK-T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6805$ 1.68
10+$ 1.6432$ 16.43
30+$ 1.6173$ 48.52
100+$ 1.5913$ 159.13
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD5032-4P
Current - Supply15mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS;TTL
Frequency16MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option (±20ppm)
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications

AI Translation
  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer