ABRACON ASV-125.000MHZ-EC-T
| Manufacturer | |
| Mfr. Part # | ASV-125.000MHZ-EC-T |
| LCSC Part # | C1987222 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz HCMOS SMD |
| Description | 3.3V 50mA HCMOS SMD7050-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6477 | $ 5.65 |
10+ | $ 4.8713 | $ 48.71 |
30+ | $ 4.4101 | $ 132.30 |
100+ | $ 3.9443 | $ 394.43 |
500+ | $ 3.7284 | $ 1864.20 |
1,000+ | $ 3.6306 | $ 3630.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$