ABRACON ASDMB-33.333MHZ-LY-T
| Manufacturer | |
| Mfr. Part # | ASDMB-33.333MHZ-LY-T |
| LCSC Part # | C1987213 |
| Package | SMD2520-4P |
| Customer # | |
| Description | 1.8V~3.3V ±10ppm SMD2520-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6265 | $ 7.63 |
10+ | $ 7.4522 | $ 74.52 |
30+ | $ 7.3356 | $ 220.07 |
100+ | $ 7.2204 | $ 722.04 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$