LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-238 25.0000MB-C0 product image
Images for reference only

EPSON FA-238 25.0000MB-C0RoHS

Manufacturer
MPN
FA-238 25.0000MB-C0
LCSC Part #
C1987077
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±50ppm 18pF 50Ω SMD3225-4P
Datasheetpdf iconEPSON FA-238 25.0000MB-C0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2283$ 0.23
10+$ 0.1806$ 1.81
30+$ 0.1601$ 4.80
100+$ 0.1345$ 13.45
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 60 MHz (FA-238, FA-238V)
  • External dimensions: 3.2x2.5x0.6 mm TSX-3225; 3.2x2.5x0.7 mm FA-238V/FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • Wireless LAN
  • ISM band radio
  • MPU clock