LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM11-16.000MHZ-D2X-T3 product image
  • ABM11-16.000MHZ-D2X-T3 thumbnail 1
  • ABM11-16.000MHZ-D2X-T3 thumbnail 2
  • ABM11-16.000MHZ-D2X-T3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM11-16.000MHZ-D2X-T3RoHS

Manufacturer
MPN
ABM11-16.000MHZ-D2X-T3
LCSC Part #
C1986886
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 16MHz 10pF SMD
Datasheetpdf iconABRACON ABM11-16.000MHZ-D2X-T3
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6186$ 0.62
10+$ 0.6042$ 6.04
30+$ 0.5945$ 17.84
100+$ 0.5865$ 58.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)150Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 2.0 x 1.6 x 0.59 mm ultra miniature package
  • Suitable for RoHS compliant reflow
  • Seam sealed ceramic package with metal lid assures high precision and reliability

Applications

AI Translation
  • Cellular telephones, Pagers
  • Communication and Test equipment
  • High Density applications
  • PCMCIA and wireless applications