LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 403I35E20M00000 product image
Images for reference only

CTS 403I35E20M00000RoHS

Manufacturer
MPN
403I35E20M00000
LCSC Part #
C1986684
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 20MHz ±30ppm 20pF 60Ω SMD3225-4P
Datasheetpdf iconCTS 403I35E20M00000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4161$ 0.42
200+$ 0.1611$ 32.22
500+$ 0.1554$ 77.70
1,000+$ 0.1526$ 152.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 403 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMT package
  • Fundamental mode crystal design
  • Frequency range: 8 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range: -40℃ to +105℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test and measurement
  • Machine-to-machine (M2M) communications
  • Broadband access