LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 445C25D25M00000 product image
Images for reference only

CTS 445C25D25M00000RoHS

Manufacturer
MPN
445C25D25M00000
LCSC Part #
C1986616
Packaging
SMD5032-2P
Customer #
Key Attributes
CRYSTAL 25MHz 18pF SMD
Datasheetpdf iconCTS 445C25D25M00000
In-Stock: 226
226 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1319$ 1.13
10+$ 0.9299$ 9.30
30+$ 0.8192$ 24.58
100+$ 0.6938$ 69.38
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-2P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Applications

AI Translation
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics