KEMET A700V476M006ATE0287280
| Manufacturer | |
| MPN | A700V476M006ATE0287280 |
| LCSC Part # | C19861504 |
| Packaging | - |
| Customer # | |
| Key Attributes | Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET Aluminum Organic Capacitors (AO-CAP) are solid-state aluminum capacitors. The cathode uses a conductive organic polymer, which provides extremely low ESR and better capacitance retention at high frequencies. AO-CAPs can operate at up to 100% of rated voltage under steady-state conditions with no derating required.
With no liquid electrolyte, the A700 features long service life, low ESR, and high operating temperature. The inherently low ESR makes the A700 well-suited for handling high ripple currents. The combination of small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance makes the A700 ideal for decoupling designs in high-performance microprocessors, FPGAs, and ASICs.
Features
- ESR: 4.5 - 70 mΩ
- Polymer cathode technology
- High-performance grade, up to 3000 hours operating life at 125°C
- High-frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge current testing
- Volumetric efficiency
- Self-healing mechanism
- EIA standard case sizes
Applications
Typical applications include DC/DC converters, notebooks, telecommunications, displays, and industrial applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0177 | $ 1.02 |
| 200+ | $ 0.4062 | $ 81.24 |
| 500+ | $ 0.3925 | $ 196.25 |
| 1,000+ | $ 0.3864 | $ 386.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET Aluminum Organic Capacitors (AO-CAP) are solid-state aluminum capacitors. The cathode uses a conductive organic polymer, which provides extremely low ESR and better capacitance retention at high frequencies. AO-CAPs can operate at up to 100% of rated voltage under steady-state conditions with no derating required.
With no liquid electrolyte, the A700 features long service life, low ESR, and high operating temperature. The inherently low ESR makes the A700 well-suited for handling high ripple currents. The combination of small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance makes the A700 ideal for decoupling designs in high-performance microprocessors, FPGAs, and ASICs.
Features
- ESR: 4.5 - 70 mΩ
- Polymer cathode technology
- High-performance grade, up to 3000 hours operating life at 125°C
- High-frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge current testing
- Volumetric efficiency
- Self-healing mechanism
- EIA standard case sizes
Applications
Typical applications include DC/DC converters, notebooks, telecommunications, displays, and industrial applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

