NDK NX5032GA-27M-STD-CSK-4
| Manufacturer | |
| MPN | NX5032GA-27M-STD-CSK-4 |
| LCSC Part # | C1985980 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±20ppm SMD5032 Crystals RoHS |
| Datasheet | NDK NX5032GA-27M-STD-CSK-4 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for office automation, audio/video applications, and automotive accessories.
- Compact and low-profile design. (Typical dimensions: 5.0x3.2x1.3mm)
- Supports low frequencies down to 8 MHz.
- Excellent environmental characteristics, including heat resistance and shock resistance.
- Compliant with lead-free solder reflow profiles.
- RoHS compliant
- Compliant with Directive 2011/65/EU
- Compliant with Directive (EU) 2015/863
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3431 | $ 0.34 |
| 200+ | $ 0.1328 | $ 26.56 |
| 500+ | $ 0.1282 | $ 64.10 |
| 1,000+ | $ 0.1259 | $ 125.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for office automation, audio/video applications, and automotive accessories.
- Compact and low-profile design. (Typical dimensions: 5.0x3.2x1.3mm)
- Supports low frequencies down to 8 MHz.
- Excellent environmental characteristics, including heat resistance and shock resistance.
- Compliant with lead-free solder reflow profiles.
- RoHS compliant
- Compliant with Directive 2011/65/EU
- Compliant with Directive (EU) 2015/863
C1985980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QT532G-27.000MDDV-T | QST Products, LLC | SMD5032 | 0 | $ 0.5653 | ||
| 445A23K27M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445A22K27M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445I23K27M00000 | CTS | SMD5032 | 0 | $ 1.156 | ||
| 445C23K27M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445W23K27M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| 445A2XK27M00000 | CTS | SMD5032 | 0 | $ 1.0418 | ||
| QT532G-27.000MAAV-T | QST Products, LLC | SMD5032 | 0 | $ 0.5653 | ||
| 445C22K27M00000 | CTS | SMD5032 | 0 | $ 1.0421 | ||
| 445W22K27M00000 | CTS | SMD5032 | 0 | $ 1.0418 |

