LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPR032207E3QKS00 product image
Images for reference only

WIMA SNFPR032207E3QKS00

Manufacturer
MPN
SNFPR032207E3QKS00
LCSC Part #
C19859587
Packaging
-
Customer #
Key Attributes
220nF 1.25kV -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA SNFPR032207E3QKS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8948$ 17.89
231+$ 7.1411$ 1649.59
462+$ 6.903$ 3189.19
1,001+$ 6.784$ 6790.78
Standard Packaging77/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance220nF
Voltage Rating1.25kV
Operating Temperature-55℃~+105℃
Tolerance±10%