LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TFE322T32K7680R product image
Images for reference only

CTS TFE322T32K7680RRoHS

Manufacturer
MPN
TFE322T32K7680R
LCSC Part #
C1985903
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 6pF 50kΩ SMD3215-2P
Datasheetpdf iconCTS TFE322T32K7680R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6653$ 0.67
200+$ 0.2578$ 51.56
500+$ 0.2485$ 124.25
1,000+$ 0.2439$ 243.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TFE32 series is designed to pair with low-power microcontrollers requiring a real-time clock reference with a maximum equivalent series resistance (ESR) of 50kΩ. The series is suitable for general commercial and industrial applications.

Features

AI Translation
  • 32.7680kHz frequency reference
  • Low ESR tuning fork crystal design, less than 50kΩ
  • Hermetic ceramic SMD package
  • High-density PCB compatible
  • Frequency tolerance, standard ±20ppm
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Real-time clock reference
  • Battery-powered applications
  • Low-power FPGA and MCU
  • Portable electronics
  • Wearable electronics
  • Data loggers
  • Medical devices
  • Smart meters