LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XRCGB26M000F3A00R0 product image
  • XRCGB26M000F3A00R0 thumbnail 1
  • XRCGB26M000F3A00R0 thumbnail 2
  • XRCGB26M000F3A00R0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata XRCGB26M000F3A00R0RoHS

Manufacturer
MPN
XRCGB26M000F3A00R0
LCSC Part #
C1985854
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 26MHz 6pF SMD
Datasheetpdf iconmuRata XRCGB26M000F3A00R0
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2467$ 0.25
10+$ 0.2405$ 2.41
30+$ 0.2375$ 7.13
100+$ 0.2344$ 23.44
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturermuRata
PackagingSMD2016-4P
Frequency Stability±35ppm
Operating Temperature-40℃~+125℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece