NDK NX3225SA-25.000MHz-STD-CRS-2
| Manufacturer | |
| Mfr. Part # | NX3225SA-25.000MHz-STD-CRS-2 |
| LCSC Part # | C1985843 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 8pF SMD |
| Description | Crystal 25MHz ±15ppm 8pF 100Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,025
3,025
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4579 | $ 0.46 |
10+ | $ 0.3628 | $ 3.63 |
30+ | $ 0.3209 | $ 9.63 |
100+ | $ 0.2693 | $ 26.93 |
500+ | $ 0.2419 | $ 120.95 |
1,000+ | $ 0.2274 | $ 227.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$