ABRACON ABM11W-32.0000MHZ-8-B1U-T3
| Manufacturer | |
| MPN | ABM11W-32.0000MHZ-8-B1U-T3 |
| LCSC Part # | C1985774 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 8pF SMD |
| Datasheet | ABRACON ABM11W-32.0000MHZ-8-B1U-T3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for energy saving wearables, and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- 0.5mm max height ideally suited for height constrained designs
- Seam sealed for longterm reliability
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Bluetooth/Bluetooth Low Energy (BLE)
- Wireless modules
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near Field Communication (NFC)
- ISM Band
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6898 | $ 0.69 |
| 10+ | $ 0.672 | $ 6.72 |
| 30+ | $ 0.6606 | $ 19.82 |
| 100+ | $ 0.6492 | $ 64.92 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for energy saving wearables, and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- 0.5mm max height ideally suited for height constrained designs
- Seam sealed for longterm reliability
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Bluetooth/Bluetooth Low Energy (BLE)
- Wireless modules
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near Field Communication (NFC)
- ISM Band
C1985774 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-320-8-37B2-CKM-TR | ECS | SMD2016-4P | 359 | $ 0.7267 | ||
| XRCGB32M000F1S1BR0 | muRata | SMD2016-4P | 925 | $ 0.2057 | ||
| ECS-320-8-37B-CKY-TR | ECS | SMD2016-4P | 882 | $ 0.5601 | ||
| ECS-320-8-37B-7KY-TR | ECS | SMD2016-4P | 22 | $ 1.0915 | ||
| XTM20032000DT00351001 | TOGNJING | SMD2016-4P | 2,250 | $ 0.0729 | ||
| ECS-320-8-37CKM | ECS | SMD2016-4P | 70 | $ 1.7292 | ||
| ECS-320-8-37-CKM-TR3 | ECS | SMD2016-4P | 14 | $ 0.7806 | ||
| Q 32,0-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 0.9905 | ||
| FW3200021 | DIODES | SMD2016-4P | 0 | $ 1.1079 | ||
| ECS-320-8-37B-CKY-TR3 | ECS | SMD2016-4P | 0 | $ 0.8651 | ||
| ECS-320-8-37BQ-CKY-TR | ECS | SMD2016-4P | 0 | $ 0.4563 | ||
| ECS-320-8-37B2-CKY-TR | ECS | SMD2016-4P | 0 | $ 0.5532 | ||
| QT216S-32.000METV-T | QST Products, LLC | SMD2016-4P | 0 | $ 0.7285 | ||
| ECS-320-8-37B-7KM-TR | ECS | SMD2016-4P | 0 | $ 0.848 | ||
| ECS-320-8-37B-7KM-TR3 | ECS | SMD2016-4P | 0 | $ 0.6002 | ||
| ECS-320-8-37B2-7KM-TR | ECS | SMD2016-4P | 0 | $ 0.4818 | ||
| 402F32011CKR | CTS | SMD2016-4P | 0 | $ 1.0302 | ||
| FW3200022 | DIODES | SMD2016-4P | 0 | $ 0.9698 | ||
| NX2016SA-32MHZ-EXS00A-CS11336 | NDK | SMD2016-4P | 0 | $ 0.7228 | ||
| QT216G-32.000MEEV-T | QST Products, LLC | SMD2016-4P | 0 | $ 0.8153 |



