ABRACON ABM3B-8.000MHZ-D2Y-T
| Manufacturer | |
| Mfr. Part # | ABM3B-8.000MHZ-D2Y-T |
| LCSC Part # | C1985747 |
| Package | SMD5032-4P |
| Customer # | |
| Description | ±30ppm 18pF ±20ppm SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
945
945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9923 | $ 0.99 |
10+ | $ 0.8251 | $ 8.25 |
30+ | $ 0.7338 | $ 22.01 |
100+ | $ 0.6301 | $ 63.01 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$