Taiwan Semiconductor TSM8588CS
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | TSM8588CS |
| LCSC Part # | C19856201 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5A 220mΩ@4.5V 5.7W 2.5V SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | 220mΩ@4.5V | |
| Pd - Power Dissipation | 5.7W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | 220mΩ@4.5V | |
| Pd - Power Dissipation | 5.7W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
160 W LDMOS power transistor for base station applications, operating frequency range 600 MHz to 960 MHz.
Features
AI Translation
- Low gate charge for fast power switching
- 100% UIS and Rg tested
- Compliant with EU RoHS Directive 2011/65/EU and WEEE Directive 2002/96/EC
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Building Technology
- DC Fans
- Motor Drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7372 | $ 1.74 |
| 200+ | $ 0.6937 | $ 138.74 |
| 500+ | $ 0.6709 | $ 335.45 |
| 1,000+ | $ 0.6587 | $ 658.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | 220mΩ@4.5V | |
| Pd - Power Dissipation | 5.7W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | 220mΩ@4.5V | |
| Pd - Power Dissipation | 5.7W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
160 W LDMOS power transistor for base station applications, operating frequency range 600 MHz to 960 MHz.
Features
AI Translation
- Low gate charge for fast power switching
- 100% UIS and Rg tested
- Compliant with EU RoHS Directive 2011/65/EU and WEEE Directive 2002/96/EC
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Building Technology
- DC Fans
- Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

