LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TSM085NB03DCR product image
Images for reference only

Taiwan Semiconductor TSM085NB03DCRRoHS

Manufacturer
MPN
TSM085NB03DCR
LCSC Part #
C19856047
Packaging
PDFNU-8(5x6)
Customer #
Key Attributes
51A 15mΩ@4.5V 40W 2.5V PDFNU-8(5x6) FET, MOSFET Arrays RoHS
Datasheetpdf iconTaiwan Semiconductor TSM085NB03DCR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4035$ 2.40
200+$ 0.9599$ 191.98
500+$ 0.9279$ 463.95
1,000+$ 0.9112$ 911.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerTaiwan Semiconductor
PackagingPDFNU-8(5x6)
Current - Continuous Drain(Id)51A
RDS(on)15mΩ@4.5V
Pd - Power Dissipation40W
Gate Threshold Voltage (Vgs(th))2.5V
Drain to Source Voltage30V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)106pF
Input Capacitance(Ciss)1.091nF
Gate Charge(Qg)20nC@10V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)176pF

Features

AI Translation
  • Low on-resistance RDS(ON) to minimize conduction losses
  • Logic level
  • Low gate charge for fast power switching
  • 100% tested for single-pulse avalanche energy (UIS) and gate resistance (Rg)
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Brushless DC (BLDC) motor control
  • Battery power management
  • DC-DC converter
  • Secondary synchronous rectification