LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS25-60.000KHZ-T product image
Images for reference only

ABRACON ABS25-60.000KHZ-TRoHS

Manufacturer
MPN
ABS25-60.000KHZ-T
LCSC Part #
C1985554
Packaging
MC-306
Customer #
Key Attributes
Crystal 60kHz ±30ppm 12.5pF 50kΩ MC-306
Datasheetpdf iconABRACON ABS25-60.000KHZ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3795$ 1.38
200+$ 0.535$ 107.00
500+$ 0.5155$ 257.75
1,000+$ 0.5058$ 505.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency60kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic molded SMD
  • 2.5mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Computer clock