Taiwan Semiconductor SS12LS
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SS12LS |
| LCSC Part # | C19855282 |
| Packaging | SOD-123HE |
| Customer # | |
| Key Attributes | 20V 1 Independent 450mV@1A 1A SOD-123HE Single Diodes RoHS |
| Datasheet | Taiwan Semiconductor SS12LS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123HE | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Reverse Leakage Current (Ir) | 400uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123HE | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Reverse Leakage Current (Ir) | 400uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for automatic placement
- Compact package, height less than 0.85mm
- High surge current capability
- Low power consumption, high efficiency
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- DC-DC Converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1041 | $ 0.10 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0402 | $ 20.10 |
| 1,000+ | $ 0.0395 | $ 39.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123HE | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Reverse Leakage Current (Ir) | 400uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123HE | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 450mV@1A | |
| Reverse Leakage Current (Ir) | 400uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for automatic placement
- Compact package, height less than 0.85mm
- High surge current capability
- Low power consumption, high efficiency
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS12LSH | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1134 | ||
| SS12LS RVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1067 | ||
| SS12LSHRVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1141 | ||
| SS13LSHRVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1126 | ||
| SS13LS RVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1971 | ||
| SS14LS RVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.0939 | ||
| SS14LSHRVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1017 | ||
| SS14LS | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.0673 | ||
| SS13LS | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.0656 | ||
| SS13LSH | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.0693 | ||
| SS16LSHRVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1724 | ||
| SS16LS RVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1085 | ||
| SS14LSH | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.0693 | ||
| TSSE3U45 | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1316 | ||
| TSSE3U45H | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.1289 | ||
| TSSE3U45 RVG | Taiwan Semiconductor | SOD-123HE | 0 | $ 0.6623 |

