LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10W-25.0000MHZ-7-B1U-T3 product image
Images for reference only

ABRACON ABM10W-25.0000MHZ-7-B1U-T3RoHS

Manufacturer
MPN
ABM10W-25.0000MHZ-7-B1U-T3
LCSC Part #
C1985517
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 25MHz ±10ppm 7pF 50Ω SMD2520-4P
Datasheetpdf iconABRACON ABM10W-25.0000MHZ-7-B1U-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3418$ 0.34
200+$ 0.1323$ 26.46
500+$ 0.1277$ 63.85
1,000+$ 0.1254$ 125.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for energy saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • 0.6 mm max height ideally suited for height constrained designs
  • Seam sealed for longterm reliability

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE)
  • Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communication (NFC)
  • ISM Band