LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS10-32.768KHZ-T product image
  • ABS10-32.768KHZ-T thumbnail 1
  • ABS10-32.768KHZ-T thumbnail 2
  • ABS10-32.768KHZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS10-32.768KHZ-TRoHS

Manufacturer
MPN
ABS10-32.768KHZ-T
LCSC Part #
C1985469
Packaging
SMD4918-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconABRACON ABS10-32.768KHZ-T
In-Stock: 544
544 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4274$ 4.43
10+$ 3.7638$ 37.64
30+$ 3.3686$ 101.06
100+$ 2.9701$ 297.01
500+$ 2.7863$ 1393.15
1,000+$ 2.7033$ 2703.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD4918-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low frequency in small size SMD
  • 1.0 mm height ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications
  • PDA and Palm Pilots