LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS06-32.768KHZ-9-T product image
  • ABS06-32.768KHZ-9-T thumbnail 1
  • ABS06-32.768KHZ-9-T thumbnail 2
  • ABS06-32.768KHZ-9-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS06-32.768KHZ-9-TRoHS

Manufacturer
MPN
ABS06-32.768KHZ-9-T
LCSC Part #
C1985410
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 9pF SMD
Datasheetpdf iconABRACON ABS06-32.768KHZ-9-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2635$ 1.26
10+$ 1.236$ 12.36
30+$ 1.2182$ 36.55
100+$ 1.1988$ 119.88
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Miniature size 2.0 × 1.2 × 0.6 mm ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55℃ to +125℃ for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications
  • PDA and Palm Pilots