LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor RS3MFS product image
Images for reference only

Taiwan Semiconductor RS3MFSRoHS

Manufacturer
MPN
RS3MFS
LCSC Part #
C19854074
Packaging
SOD-128
Customer #
Key Attributes
160ns 1 Independent 1kV 1.3V@3A 3A SOD-128 Single Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor RS3MFS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1009$ 0.10
200+$ 0.0403$ 8.06
500+$ 0.0389$ 19.45
1,000+$ 0.0383$ 38.30
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-128
Reverse Recovery Time (trr)160ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@3A
Reverse Leakage Current (Ir)5uA
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14000
Sales UnitPiece

Features

AI Translation
  • AEC-Q101 qualified
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Freewheeling
  • Snubber
  • DC/DC converter
  • Automotive applications