Taiwan Semiconductor P6SMB7.5C
| Hersteller | Taiwan SemiconductorAsian Brands |
| Herst.-Teilenr. | P6SMB7.5C |
| LCSC-Nr. | C19853951 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | 11.7V 600W Bidirectional 6.05V DO-214AA(SMB) TVS Diodes RoHS |
| Datenblatt | Taiwan Semiconductor P6SMB7.5C |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 11.7V | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.05V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 11.7V | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.05V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: Typically less than 1.0ps from 0 volt to BV min
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Switching mode power supply (SMPS)
- Adapters
- TV Monitor
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2866 | $ 0.29 |
| 200+ | $ 0.1144 | $ 22.88 |
| 500+ | $ 0.1106 | $ 55.30 |
| 1,000+ | $ 0.1087 | $ 108.70 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 11.7V | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.05V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 11.7V | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.05V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: Typically less than 1.0ps from 0 volt to BV min
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Switching mode power supply (SMPS)
- Adapters
- TV Monitor
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMBJ6.0CA R4G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1528 | ||
| SMBJ6.0CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2975 | ||
| SMBJ6.0CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.3199 | ||
| SMBJ6.0CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.3603 | ||
| P6SMB6.8CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2397 | ||
| P6SMB6.8CA R5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2397 | ||
| P6SMB6.8CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.1707 | ||
| P6SMB6.8CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1716 | ||
| P6SMB7.5CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2034 | ||
| P6SMB7.5CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2397 |

