Taiwan Semiconductor P6SMB18CH
| Hersteller | Taiwan SemiconductorAsian Brands |
| Herst.-Teilenr. | P6SMB18CH |
| LCSC-Nr. | C19853628 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | 26.5V 23A 600W@10/1000us 19.8V Bidirectional 14.5V DO-214AA(SMB) TVS Diodes RoHS |
| Datenblatt | |
| Alternative Teile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 19.8V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 19.8V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- Low-profile package
- Suitable for automatic placement
- Glass passivated junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Compliant with ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Protects sensitive circuits from high-voltage transient damage
- ESD transient voltage protection for lighting, ICs, and systems
- Inductive switching load protection for ICs and systems
- Electrical fast transient immunity protection for ICs and systems
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2866 | $ 0.29 |
| 200+ | $ 0.1144 | $ 22.88 |
| 500+ | $ 0.1106 | $ 55.30 |
| 1,000+ | $ 0.1087 | $ 108.70 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 19.8V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 26.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 19.8V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14.5V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- Low-profile package
- Suitable for automatic placement
- Glass passivated junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Compliant with ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Protects sensitive circuits from high-voltage transient damage
- ESD transient voltage protection for lighting, ICs, and systems
- Inductive switching load protection for ICs and systems
- Electrical fast transient immunity protection for ICs and systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

