LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10-20.000MHZ-D30-T3 product image
Images for reference only

ABRACON ABM10-20.000MHZ-D30-T3RoHS

Manufacturer
MPN
ABM10-20.000MHZ-D30-T3
LCSC Part #
C1985319
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 20MHz 10pF SMD
Datasheetpdf iconABRACON ABM10-20.000MHZ-D30-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1258$ 2.13
10+$ 1.8075$ 18.08
30+$ 1.6083$ 48.25
100+$ 1.4046$ 140.46
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 2.5×2.0×0.5mm ultra miniature package
  • Suitable for RoHS reflow profile
  • Tight stability available ±10ppm over -10 to +60°C
  • Seam sealed ceramic package assures high precision and reliability

Applications

AI Translation
  • Blue-tooth, Wireless applications
  • High density applications
  • Computers, Modems, Microprocessors
  • PCMCIA
  • Communication, Test equipment
  • Portable radios and MP3 players