LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS25-32.768KHZ-4-T product image
Images for reference only

ABRACON ABS25-32.768KHZ-4-TRoHS

Manufacturer
MPN
ABS25-32.768KHZ-4-T
LCSC Part #
C1985293
Packaging
MC-306
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconABRACON ABS25-32.768KHZ-4-T
In-Stock: 832
832 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6629$ 0.66
10+$ 0.5847$ 5.85
30+$ 0.544$ 16.32
100+$ 0.5049$ 50.49
500+$ 0.4805$ 240.25
1,000+$ 0.4691$ 469.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic molded SMD
  • 2.5mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Computer clock