Taiwan Semiconductor MBRF1545CTH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | MBRF1545CTH |
| LCSC Part # | C19852697 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 45V 920mV@15A ITO-220AB Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualification available
- Low power consumption, high efficiency
- Guard ring for overvoltage protection
- High surge current capability
- UL recognition file number: E-326243
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapter
- DC-DC Converter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4061 | $ 0.41 |
| 200+ | $ 0.1621 | $ 32.42 |
| 500+ | $ 0.1566 | $ 78.30 |
| 1,000+ | $ 0.154 | $ 154.00 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualification available
- Low power consumption, high efficiency
- Guard ring for overvoltage protection
- High surge current capability
- UL recognition file number: E-326243
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapter
- DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSF30U120C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5772 | ||
| TSF20U100C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.6572 | ||
| MBRF15100CT-Y | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.3479 | ||
| TSF30H200C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5803 | ||
| MBRF2045CT | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.412 | ||
| MBRF2060CTH | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.4198 | ||
| TSF30H150C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5803 | ||
| MBRF15150CT-Y | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.3553 | ||
| TSF30H120C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.6184 | ||
| MBRF20H100CTH | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.4688 | ||
| MBRF20H100CT | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.4591 | ||
| TSF30U100C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.6184 | ||
| MBRF20L100CTH | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.8064 | ||
| MBRF20L100CT | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.7896 | ||
| MBRF20H150CTH | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5334 | ||
| MBRF20H150CT | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5224 | ||
| MBRF2080CTH | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.4207 | ||
| MBRF2080CT | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.412 | ||
| MBRF20H200CTH | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5334 | ||
| MBRF20H200CT | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.5217 |

