LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor ESH2DFSH product image
Images for reference only

Taiwan Semiconductor ESH2DFSHRoHS

Manufacturer
MPN
ESH2DFSH
LCSC Part #
C19851585
Packaging
SOD-128
Customer #
Key Attributes
25ns 200V 1 Independent 960mV@2A 2A SOD-128 Single Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor ESH2DFSH
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.126$ 0.13
200+$ 0.0503$ 10.06
500+$ 0.0486$ 24.30
1,000+$ 0.0478$ 47.80
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-128
Reverse Recovery Time (trr)25ns
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)960mV@2A
Reverse Leakage Current (Ir)5uA@200V
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current80A

Features

AI Translation
  • AEC-Q101 qualified
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Low profile package
  • Ultrafast recovery time for high efficiency
  • Moisture sensitivity level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • High-frequency rectification
  • Freewheeling applications
  • Switched-mode converters and inverters in automotive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESH3DFSHTaiwan SemiconductorSOD-1280$ 0.1445
RS3MFSTaiwan SemiconductorSOD-1280$ 0.1009
PU2DFSHTaiwan SemiconductorSOD-1280$ 0.1241
PU3DFSHTaiwan SemiconductorSOD-1280$ 0.1463
PU2JFSTaiwan SemiconductorSOD-1280$ 0.1223
RS2DFSHTaiwan SemiconductorSOD-1280$ 0.0731
HS2DFSTaiwan SemiconductorSOD-1280$ 0.1208
RS2KFSHTaiwan SemiconductorSOD-1280$ 0.0731
RS2DFSTaiwan SemiconductorSOD-1280$ 0.0844
HS2GFSTaiwan SemiconductorSOD-1280$ 0.1208