LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKX2AW21802C00KB00 product image
Images for reference only

WIMA MKX2AW21802C00KB00

Manufacturer
MPN
MKX2AW21802C00KB00
LCSC Part #
C19849541
Packaging
-
Customer #
Key Attributes
18nF 305V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA MKX2AW21802C00KB00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5157$ 0.52
200+$ 0.2069$ 41.38
500+$ 0.1993$ 99.65
1,000+$ 0.1963$ 196.30
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance18nF
Voltage Rating305V
Operating Temperature-55℃~+105℃
Tolerance±10%