Littelfuse 30KPA156A-HRA
| Manufacturer | |
| MPN | 30KPA156A-HRA |
| LCSC Part # | C1984691 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 245VC Clamp 123.7A Ipp TVS DIODE Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 245V | |
| Peak Pulse Current (Ipp) | 123.7A | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 245V | |
| Peak Pulse Current (Ipp) | 123.7A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min > 73V
- High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6582 | $ 8.66 |
| 200+ | $ 3.3517 | $ 670.34 |
| 500+ | $ 3.2328 | $ 1616.40 |
| 800+ | $ 3.1757 | $ 2540.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 245V | |
| Peak Pulse Current (Ipp) | 123.7A | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 245V | |
| Peak Pulse Current (Ipp) | 123.7A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Voltage - Breakdown | 174.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 156V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min > 73V
- High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1984691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

