WIMA MKS4O116802D00JA00
| Manufacturer | |
| MPN | MKS4O116802D00JA00 |
| LCSC Part # | C19846202 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.8nF 1kV ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 6.8nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5568 | $ 0.56 |
| 200+ | $ 0.2221 | $ 44.42 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,400+ | $ 0.2115 | $ 296.10 |
Standard Packaging1400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 6.8nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

