VISHAY SMPC20A-M3/86A
| Manufacturer | |
| MPN | SMPC20A-M3/86A |
| LCSC Part # | C1984520 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 32.4VC Clamp 46.3A@10/1000us Ipp TVS DIODE TO-277A |
| Datasheet | VISHAY SMPC20A-M3/86A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 46.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 46.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement RoHS
- Uni+-direction COMPLIANT HALOGEN
- Excellent clamping capability FREE
- Low incremental surge resistance
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial and telecommunication.
- Sensitive equipment against transient overvoltages.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4525 | $ 0.45 |
| 200+ | $ 0.1752 | $ 35.04 |
| 500+ | $ 0.169 | $ 84.50 |
| 1,500+ | $ 0.166 | $ 249.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 46.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 46.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement RoHS
- Uni+-direction COMPLIANT HALOGEN
- Excellent clamping capability FREE
- Low incremental surge resistance
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial and telecommunication.
- Sensitive equipment against transient overvoltages.
C1984520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMPC20A-M3/87A | VISHAY | TO-277A | 0 | $ 0.4525 | ||
| TPC24AHM3_A/I | VISHAY | TO-277A | 0 | $ 0.4893 | ||
| TPC24AHM3_A/H | VISHAY | TO-277A | 0 | $ 0.926 | ||
| TPC22AHM3_A/I | VISHAY | TO-277A | 0 | $ 0.4893 | ||
| TPC22AHM3_A/H | VISHAY | TO-277A | 0 | $ 0.4893 | ||
| SMPC18A-M3/87A | VISHAY | TO-277A | 0 | $ 0.4525 | ||
| SMPC18A-M3/86A | VISHAY | TO-277A | 0 | $ 0.4525 | ||
| SMPC22AN-M3/I | VISHAY | TO-277A | 0 | $ 0.2186 | ||
| SMPC22ANHM3/I | VISHAY | TO-277A | 0 | $ 0.2701 | ||
| SMPC22ANHM3/H | VISHAY | TO-277A | 0 | $ 0.2701 |

