PANJIT MBR10H150PC_R2_00701
| Manufacturer | PANJITAsian Brands |
| MPN | MBR10H150PC_R2_00701 |
| LCSC Part # | C19845031 |
| Packaging | TO-277C |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277C | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 550nA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- Suitable for automated placement
- Low power consumption, high efficiency
- High surge current capability
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
In-Stock: 540
540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2863 | $ 1.43 |
| 50+ | $ 0.2263 | $ 11.32 |
| 150+ | $ 0.2006 | $ 30.09 |
| 500+ | $ 0.1686 | $ 84.30 |
| 2,500+ | $ 0.1543 | $ 385.75 |
| 5,000+ | $ 0.1457 | $ 728.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277C | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 550nA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- Suitable for automated placement
- Low power consumption, high efficiency
- High surge current capability
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



