PANJIT MBR10H150PC-AU_R2_007A1
| Manufacturer | PANJITAsian Brands |
| MPN | MBR10H150PC-AU_R2_007A1 |
| LCSC Part # | C19845030 |
| Packaging | TO-277C |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277C | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 550nA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- Suitable for automated SMT placement
- Low power consumption, high efficiency
- High surge current capability
- AEC-Q101 qualified
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2389 | $ 0.24 |
| 200+ | $ 0.0954 | $ 19.08 |
| 500+ | $ 0.0922 | $ 46.10 |
| 1,000+ | $ 0.0906 | $ 90.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-277C | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 550nA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- Suitable for automated SMT placement
- Low power consumption, high efficiency
- High surge current capability
- AEC-Q101 qualified
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

