Littelfuse 30KPA36CA-HRA
| Hersteller | |
| Herst.-Teilenr. | 30KPA36CA-HRA |
| LCSC-Nr. | C1984462 |
| Verp. | P600 |
| Kundennummer | |
| Hauptmerkm. | 61.8VC Clamp 490.3A Ipp TVS DIODE Through Hole |
| Datenblatt | Littelfuse 30KPA36CA-HRA |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 61.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 490.3A | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 61.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 490.3A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min > 73V
- High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Anwendungen
KI-Übersetzung
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.6582 | $ 8.66 |
| 200+ | $ 3.3517 | $ 670.34 |
| 500+ | $ 3.2328 | $ 1616.40 |
| 800+ | $ 3.1757 | $ 2540.56 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 61.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 490.3A | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Littelfuse | |
| Verp. | P600 | |
| Clamping Voltage | 61.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 490.3A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Merkmale
KI-Übersetzung
- 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min > 73V
- High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Anwendungen
KI-Übersetzung
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1984462 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 30KPA36CA/B | Brightking | P600 | 278 | $ 5.487 | ||
| 30KP36CA | BORN | P600 | 240 | $ 3.689 | ||
| 30KP36CA | Liown | P600 | 100 | $3.3267 $3.5017 | ||
| 30KP33CA | BORN | P600 | 241 | $ 3.7998 | ||
| 30KPA36CA-HR | Littelfuse | P600 | 0 | $ 9.1672 | ||
| 30KPA36CAE3/TR13 | MICROCHIP | P600 | 0 | $ 21.9383 | ||
| 30KPA36CE3/TR13 | MICROCHIP | P600 | 0 | $ 21.9383 | ||
| 30KPA36CA | Littelfuse | P600 | 0 | $ 50.6542 | ||
| 30KPA36CA-B | Littelfuse | P600 | 0 | $ 4.897 | ||
| 30KPA33CA-B | Littelfuse | P600 | 0 | $ 4.9818 |

