Central 1.5SMC150A TR13 PBFREE
| Manufacturer | |
| MPN | 1.5SMC150A TR13 PBFREE |
| LCSC Part # | C1984415 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 207VC Clamp 7.2A Ipp TVS DIODE SMC |
| Datasheet | Central 1.5SMC150A TR13 PBFREE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Central | |
| Packaging | SMC | |
| Clamping Voltage | 207V | |
| Peak Pulse Current (Ipp) | 7.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 150V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Central | |
| Packaging | SMC | |
| Clamping Voltage | 207V | |
| Peak Pulse Current (Ipp) | 7.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 150V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CENTRAL SEMICONDUCTOR 1.5SMC6.8A series devices are surface mount uni-directional glass passivated junction Transient Voltage Suppressors designed to protect voltage sensitive components from high voltage transients.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3127 | $ 0.31 |
| 200+ | $ 0.121 | $ 24.20 |
| 500+ | $ 0.1168 | $ 58.40 |
| 1,000+ | $ 0.1147 | $ 114.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Central | |
| Packaging | SMC | |
| Clamping Voltage | 207V | |
| Peak Pulse Current (Ipp) | 7.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 150V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Central | |
| Packaging | SMC | |
| Clamping Voltage | 207V | |
| Peak Pulse Current (Ipp) | 7.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 150V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CENTRAL SEMICONDUCTOR 1.5SMC6.8A series devices are surface mount uni-directional glass passivated junction Transient Voltage Suppressors designed to protect voltage sensitive components from high voltage transients.
C1984415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC150A-E3/57T | VISHAY | SMC(DO-214AB) | 32 | $ 0.5718 | ||
| 1.5SMC150A | Littelfuse | DO-214AB(SMCJ) | 50 | $ 0.7717 | ||
| SMCJ130A-13-F | DIODES | SMC | 1,315 | $ 0.312 | ||
| MASMCJLCE130AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 10.5061 | ||
| MXLSMCJLCE130AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 15.9127 | ||
| MXSMCJLCE130AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 21.9828 | ||
| MXSMCJLCE130A | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 21.9828 | ||
| SMCJ130A-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.2256 | ||
| SMCJ130A | SMC | DO-214AB(SMC) | 0 | $ 0.186 | ||
| SMCJ130A | Meritek | DO-214AB(SMC) | 0 | $ 0.2415 | ||
| SM15T150A-E3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.324 | ||
| SM15T150A-M3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2818 | ||
| 1.5SMC150A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2235 | ||
| 1.5SMC150AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.182 | ||
| 1.5SMC150A-E3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.2401 | ||
| 1.5SMC150A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC150A-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC150A/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.2408 | ||
| SMCJ1.5KE150AHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5585 | ||
| ASMCJ130A-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8658 |

