VISHAY SMPC8.0A-M3/87A
| Hersteller | |
| Herst.-Teilenr. | SMPC8.0A-M3/87A |
| LCSC-Nr. | C1984318 |
| Verp. | TO-277A |
| Kundennummer | |
| Hauptmerkm. | 13.6VC Clamp 110.3A Ipp TVS DIODE TO-277A |
| Datenblatt | VISHAY SMPC8.0A-M3/87A |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-277A | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 110.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-277A | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 110.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement RoHS
- Uni+-direction COMPLIANT HALOGEN
- Excellent clamping capability FREE
- Low incremental surge resistance
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial and telecommunication.
- Sensitive equipment against transient overvoltages.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6267 | $ 0.63 |
| 200+ | $ 0.2439 | $ 48.78 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.23 | $ 230.00 |
Standardgehäuse6500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-277A | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 110.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-277A | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 110.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement RoHS
- Uni+-direction COMPLIANT HALOGEN
- Excellent clamping capability FREE
- Low incremental surge resistance
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial and telecommunication.
- Sensitive equipment against transient overvoltages.
C1984318 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| SMPC8.0A-M3/86A | VISHAY | Ähnliche | TO-277A | 0 | $ 0.6525 | ||
| TPC9.1AHM3_A/I | VISHAY | Ähnliche | TO-277A | 0 | $ 0.531 | ||
| TPC9.1AHM3_A/H | VISHAY | Ähnliche | TO-277A | 0 | $ 0.531 | ||
| SMPC7.5A-M3/87A | VISHAY | Ähnliche | TO-277A | 0 | $ 0.6267 | ||
| SMPC7.5A-M3/86A | VISHAY | Ähnliche | TO-277A | 0 | $ 0.6267 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen

