Kycon KLPX-0848A-2-R
| Manufacturer | |
| MPN | KLPX-0848A-2-R |
| LCSC Part # | C19843164 |
| Packaging | - |
| Customer # | |
| Key Attributes | Audio Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Kycon | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Kycon |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Audio applications for computers and multimedia
- Dual contact, cost-effective design
- Available in right-angle and vertical mounting orientations
- PBT thermoplastic housing, UL94V-0 rated
- Tin-plated brass terminals
- Contact resistance: 30 mΩ max
- Insulation resistance: 100 MΩ min at 500V DC
- Dielectric withstanding voltage: 500V AC rms for 1 minute
- Insertion force: 0.3 kg ~ 3.0 kg
- Withdrawal force: 0.3 kg ~ 3.0 kg
- Durability: 5000 insertion/withdrawal cycles min
- Operating temperature: -25°C ~ +80°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1864 | $ 1.19 |
| 200+ | $ 0.4737 | $ 94.74 |
| 500+ | $ 0.4582 | $ 229.10 |
| 1,000+ | $ 0.4505 | $ 450.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Kycon | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Kycon |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Audio applications for computers and multimedia
- Dual contact, cost-effective design
- Available in right-angle and vertical mounting orientations
- PBT thermoplastic housing, UL94V-0 rated
- Tin-plated brass terminals
- Contact resistance: 30 mΩ max
- Insulation resistance: 100 MΩ min at 500V DC
- Dielectric withstanding voltage: 500V AC rms for 1 minute
- Insertion force: 0.3 kg ~ 3.0 kg
- Withdrawal force: 0.3 kg ~ 3.0 kg
- Durability: 5000 insertion/withdrawal cycles min
- Operating temperature: -25°C ~ +80°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

