Suzhou Good-Ark Elec SSF2116
| Manufacturer | Suzhou Good-Ark ElecAsian Brands |
| MPN | SSF2116 |
| LCSC Part # | C19841332 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 20V 3.8A 1.25W 100mΩ@4.5V 1 N-Channel + 1 P-Channel SOT-23-6L FET, MOSFET Arrays RoHS |
| Datasheet | Suzhou Good-Ark Elec SSF2116 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | SOT-23-6L | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| Ciss-Input Capacitance | 600pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 95pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 100mΩ@4.5V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | SOT-23-6L | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| Ciss-Input Capacitance | 600pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 95pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.8A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 100mΩ@4.5V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SSF2116 utilizes the latest technology to achieve high cell density and low on-resistance. These characteristics make the device highly efficient and reliable in switching mode power supplies and a wide variety of other applications.
Features
AI Translation
- Advanced MOSFET process technology
- Low on-resistance and low gate charge
- Fast switching and reverse body recovery
Applications
AI Translation
- Notebook computers
- Load switches
- Network equipment
- Handheld devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | SOT-23-6L | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| Ciss-Input Capacitance | 600pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 95pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 100mΩ@4.5V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | SOT-23-6L | |
| Reverse Transfer Capacitance (Crss) | 75pF | |
| Ciss-Input Capacitance | 600pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 95pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.8A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 100mΩ@4.5V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SSF2116 utilizes the latest technology to achieve high cell density and low on-resistance. These characteristics make the device highly efficient and reliable in switching mode power supplies and a wide variety of other applications.
Features
AI Translation
- Advanced MOSFET process technology
- Low on-resistance and low gate charge
- Fast switching and reverse body recovery
Applications
AI Translation
- Notebook computers
- Load switches
- Network equipment
- Handheld devices
C19841332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

