Suzhou Good-Ark Elec GSL6TVS20A
| Hersteller | Suzhou Good-Ark ElecAsian Brands |
| Herst.-Teilenr. | GSL6TVS20A |
| LCSC-Nr. | C19841262 |
| Verp. | SMA(DO-221AC) |
| Kundennummer | |
| Hauptmerkm. | 32.4VC Clamp 18.5A@10/1000us Ipp TVS DIODE |
| Datenblatt | Suzhou Good-Ark Elec GSL6TVS20A |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Suzhou Good-Ark Elec | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Suzhou Good-Ark Elec | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated junction
- Excellent clamping capability and fast response time
- 600W peak pulse power capability with a 10/1000 uS waveform
- Moisture sensitivity: level 1, per J - STD - 020
- Polarity: Uni - directional
- Low profile package with built - in strain relief for surface mounted applications
Anwendungen
KI-Übersetzung
- For use in sensitive electronics protection against voltage transients induced by lightning or inductive load switching.
- Key applications include protection of I/O interfaces, industrial and LED lighting applications, DC power buses, and other vulnerable circuits used in consumer electronics.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Suzhou Good-Ark Elec | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Suzhou Good-Ark Elec | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 32.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated junction
- Excellent clamping capability and fast response time
- 600W peak pulse power capability with a 10/1000 uS waveform
- Moisture sensitivity: level 1, per J - STD - 020
- Polarity: Uni - directional
- Low profile package with built - in strain relief for surface mounted applications
Anwendungen
KI-Übersetzung
- For use in sensitive electronics protection against voltage transients induced by lightning or inductive load switching.
- Key applications include protection of I/O interfaces, industrial and LED lighting applications, DC power buses, and other vulnerable circuits used in consumer electronics.
C19841262 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

