Suzhou Good-Ark Elec GN1K
| Manufacturer | Suzhou Good-Ark ElecAsian Brands |
| MPN | GN1K |
| LCSC Part # | C19840805 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 800V 1 Independent 1V@1A 1A DO-214AC(SMA) Single Diodes RoHS |
| Datasheet | Suzhou Good-Ark Elec GN1K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Built-in strain relief, suitable for automatic placement
- Glass passivated chip junction
- High-temperature soldering: leads withstand 260°C/10 seconds soldering temperature
- RoHS compliant
- DO-214AC (SMA) package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0287 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Packaging | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Built-in strain relief, suitable for automatic placement
- Glass passivated chip junction
- High-temperature soldering: leads withstand 260°C/10 seconds soldering temperature
- RoHS compliant
- DO-214AC (SMA) package
C19840805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

