WIMA MKS2C024701A00MC00
| Manufacturer | |
| Mfr. Part # | MKS2C024701A00MC00 |
| LCSC Part # | C19836246 |
| Package | - |
| Customer # | |
| Description | 47nF 63V -55℃~+105℃ ±20% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3467 | $ 0.35 |
200+ | $ 0.1384 | $ 27.68 |
500+ | $ 0.1338 | $ 66.90 |
1,000+ | $ 0.1315 | $ 131.50 |
Standard Packaging 2800/Full
Box | ||