LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC2G17DBVR product image
  • SN74LVC2G17DBVR thumbnail 1
  • SN74LVC2G17DBVR thumbnail 2
  • SN74LVC2G17DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC2G17DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC2G17DBVR
LCSC Part #
C19829674
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Schmitt-Trigger Buffer
Datasheetpdf iconTECH PUBLIC SN74LVC2G17DBVR
In-Stock: 78,680
78,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.059$ 0.59
100+$ 0.046$ 4.60
300+$ 0.0395$ 11.85
3,000+$ 0.0346$ 103.80
6,000+$ 0.0307$ 184.20
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation
Number of Elements2
Quiescent Current10uA
Propagation Delay2.2ns@3.3V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2G17 is a high-performance, low-power, low-voltage, Si-gate CMOS device which provides two independent buffers with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.

Features

AI Translation
  • Operate From 1.65V to 5.5V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • ±24mA output drive (VCC = 3.3V)
  • CMOS low-power consumption and high noise immunity
  • Supports Partial-Power-Down Mode Operation
  • Latch-up performance exceeds 100mA
  • Specified from -40°C to +125°C
  • SOT23-6 Package Available
  • SOT363 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
  • Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation / GPS
  • MP3 Players, Cameras, Video Recorders