LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
TECH PUBLIC SN74LVC2G04DBVR product image
  • SN74LVC2G04DBVR thumbnail 1
  • SN74LVC2G04DBVR thumbnail 2
  • SN74LVC2G04DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC2G04DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC2G04DBVR
LCSC Part #
C19829671
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Inverter
Datasheetpdf iconTECH PUBLIC SN74LVC2G04DBVR
In-Stock: 16,790
16,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0348$ 0.0307$ 0.31
100+$ 0.0302$ 0.0266$ 2.66
300+$ 0.0279$ 0.0246$ 7.38
3,000+$ 0.0262$ 0.0231$ 69.30
6,000+$ 0.0248$ 0.0219$ 131.40
9,000+$ 0.0242$ 0.0213$ 191.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Input type-
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-
Output Type-
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements2
Propagation Delay3.2ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2G04 is a dual inverter gate and it provides the Boolean function Y = A(overline) in positive logic. This device has power-down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operation voltage range: 1.65~5.5V
  • Inputs Accept Voltages To 5.5V
  • High noise immunity
  • Low Power Dissipation
  • Max tpD Of 3.2 ns At 5V
  • SOT23-6 Package Available
  • SOT363 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation / GPS
  • MP3 Players, Cameras, Video Recorders