TECH PUBLIC SN74LVC1G86DBVR-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| MPN | SN74LVC1G86DBVR-TP |
| LCSC Part # | C19829664 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT EXCLUSIVE-OR GATE |
| Description | 10uA 1.65V~5.5V 4ns@3.3V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
16,810
16,810
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0462 $ 0.0416 | $ 0.42 |
100+ | $ 0.0363 $ 0.0327 | $ 3.27 |
300+ | $ 0.0313 $ 0.0282 | $ 8.46 |
3,000+ | $ 0.0276 $ 0.0249 | $ 74.70 |
6,000+ | $ 0.0246 $ 0.0222 | $ 133.20 |
9,000+ | $ 0.0232 $ 0.0209 | $ 188.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$