TECH PUBLIC SN74LVC1G17DBVR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G17DBVR |
| LCSC Part # | C19829662 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE SCHMITT-TRIGGER BUFFER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 8.3ns@5V,50pF | |
| Output Logic Level - Low | 100mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G17 is a single Schmitt-trigger buffer with the function Y = A. Due to the Schmitt-trigger action at the input, the device has different input threshold levels for positive-going signals (VT+) and negative-going signals (VT−). This device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Low quiescent current: ICC = 10μA (max)
- ±24mA output drive capability (Vcc=3.0V)
- ESD protection exceeds JESD 22 standard
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
- Available in SOT553 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-down signal isolation
In-Stock: 750
750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0451$ 0.0429 | $ 0.43 |
| 100+ | $ 0.0352$ 0.0335 | $ 3.35 |
| 300+ | $ 0.0302$ 0.0287 | $ 8.61 |
| 3,000+ | $ 0.0265$ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0235$ 0.0224 | $ 134.40 |
| 9,000+ | $ 0.022$ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 8.3ns@5V,50pF | |
| Output Logic Level - Low | 100mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G17 is a single Schmitt-trigger buffer with the function Y = A. Due to the Schmitt-trigger action at the input, the device has different input threshold levels for positive-going signals (VT+) and negative-going signals (VT−). This device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Low quiescent current: ICC = 10μA (max)
- ±24mA output drive capability (Vcc=3.0V)
- ESD protection exceeds JESD 22 standard
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
- Available in SOT553 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-down signal isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



