LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SN74LVC1G14DBVR product image
  • SN74LVC1G14DBVR thumbnail 1
  • SN74LVC1G14DBVR thumbnail 2
  • SN74LVC1G14DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G14DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G14DBVR
LCSC Part #
C19829661
Packaging
SOT-23-5
Customer #
Key Attributes
Single Schmitt-trigger Inverter
Datasheetpdf iconTECH PUBLIC SN74LVC1G14DBVR
In-Stock: 10,160
10,160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0496$ 0.0472$ 0.47
100+$ 0.0394$ 0.0375$ 3.75
300+$ 0.0344$ 0.0327$ 9.81
3,000+$ 0.0306$ 0.0291$ 87.30
6,000+$ 0.0275$ 0.0262$ 157.20
9,000+$ 0.026$ 0.0247$ 222.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesPower shutdown protection;Noise suppression function;Power-off protection function

Features

AI Translation
  • Operation Voltage Range: 1.65V ~ 5.5V
  • Low power current: ICC = 10μA(Max)
  • ±24mA output drive (VCC = 3.0V)
  • Power down protection
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
  • SOT23-5 Package Available
  • SOT353 Package Available
  • SOT553 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation / GPS
  • MP3 Players, Cameras, Video Recorders