TECH PUBLIC 74LVC1G32GW
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G32GW |
| LCSC Part # | C19829655 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.6V~5.5V 9ns@1.8V,15pF 10uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.6V~5.5V | |
| Propagation Delay | 9ns@1.8V,15pF | |
| Output Logic Level - Low | 300mV;400mV;450mV;550mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC1G32 is a single 2-input OR gate that implements the function Y = A + B in positive logic. The device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.6V ~ 5.5V
- Low supply current: ICC = 10μA (maximum)
- ±24mA output drive (VCC = 3.0V)
- Power-off protection
- ESD protection exceeding JESD 22 standard
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544 | $ 0.54 |
| 100+ | $ 0.0428 | $ 4.28 |
| 300+ | $ 0.0369 | $ 11.07 |
| 3,000+ | $ 0.0325 | $ 97.50 |
| 6,000+ | $ 0.029 | $ 174.00 |
| 9,000+ | $ 0.0273 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.6V~5.5V | |
| Propagation Delay | 9ns@1.8V,15pF | |
| Output Logic Level - Low | 300mV;400mV;450mV;550mV | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC1G32 is a single 2-input OR gate that implements the function Y = A + B in positive logic. The device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.6V ~ 5.5V
- Low supply current: ICC = 10μA (maximum)
- ±24mA output drive (VCC = 3.0V)
- Power-off protection
- ESD protection exceeding JESD 22 standard
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
C19829655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



